Direct
Direct
Similar
Parametric Equivalent
Similar
Similar
Similar




UPM2W010MPD | |
|---|---|
DigiKey Part Number | 493-17134-ND |
Manufacturer | |
Manufacturer Product Number | UPM2W010MPD |
Description | CAP ALUM 1UF 20% 450V RADIAL TH |
Customer Reference | |
Detailed Description | 1 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM2W010MPD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 17 mA @ 120 Hz | |
Ripple Current @ High Frequency | 27.2 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |







