
ECA-2WHG010B | |
|---|---|
DigiKey Part Number | 10-ECA-2WHG010BCT-ND - Cut Tape (CT) 10-ECA-2WHG010BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-2WHG010B |
Description | CAP ALUM 1UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2WHG010B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 18 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 27 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.2.70100 | kr.27.01 |
| 50 | kr.2.01740 | kr.100.87 |
| 100 | kr.1.80060 | kr.180.06 |
| 500 | kr.1.42676 | kr.713.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.28467 | kr.1,284.67 |
| 2.000 | kr.1.18831 | kr.2,376.62 |
| 3.000 | kr.1.13966 | kr.3,418.98 |
| 5.000 | kr.1.08542 | kr.5,427.10 |
| 7.000 | kr.1.05354 | kr.7,374.78 |
| 10.000 | kr.1.02274 | kr.10,227.40 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |

