1 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPS2W010MPD

DigiKey Part Number
UPS2W010MPD-ND
Manufacturer
Manufacturer Product Number
UPS2W010MPD
Description
CAP ALUM 1UF 20% 450V RADIAL TH
Customer Reference
Detailed Description
1 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPS2W010MPD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
18 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
28.8 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ2W010MPDNichicon941493-17081-NDkr.0.74000Similar
UVZ2W010MPDNichicon5.261493-1454-NDkr.0.42000Similar
ECA-2WHG010Panasonic Industry34.362P5872-NDkr.0.52000Similar
ECA-2WHG010BPanasonic Industry1.23010-ECA-2WHG010BCT-NDkr.0.53000Similar
105CKE450MCORNELL DUBILIER KNOWLES3181572-1639-NDkr.0.46000Parametric Equivalent
In-Stock: 108
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.40000kr.3.40
10kr.2.10900kr.21.09
50kr.1.56400kr.78.20
100kr.1.38900kr.138.90
Unit Price without VAT:kr.3.40000
Unit Price with VAT:kr.4.25000