UPM2D330MHD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 361
Unit Price: kr.11.07000
Datasheet

MFR Recommended


Nichicon
In Stock: 363
Unit Price: kr.12.22000
Datasheet

Upgrade


Nichicon
In Stock: 349
Unit Price: kr.11.33000
Datasheet

Upgrade


Nichicon
In Stock: 60
Unit Price: kr.13.82000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.2.40036
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.1.81449
Datasheet

Similar


Nichicon
In Stock: 17
Unit Price: kr.7.55000
Datasheet

Similar


Nichicon
In Stock: 307
Unit Price: kr.6.27000
Datasheet

Similar


Nichicon
In Stock: 987
Unit Price: kr.6.34000
Datasheet

Upgrade


Chemi-Con
In Stock: 250
Unit Price: kr.17.34000
Datasheet
PM Series 16-27mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PM Series 16-27mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPM2D330MHD

DigiKey Part Number
UPM2D330MHD-ND
Manufacturer
Manufacturer Product Number
UPM2D330MHD
Description
CAP ALUM 33UF 20% 200V RADIAL TH
Customer Reference
Detailed Description
33 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM2D330MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
180 mA @ 120 Hz
Ripple Current @ High Frequency
288 mA @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes