



UPJ2D330MHD1TN | |
|---|---|
DigiKey Part Number | 493-5152-1-ND - Cut Tape (CT) 493-5152-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ2D330MHD1TN |
Description | CAP ALUM 33UF 20% 200V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ2D330MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
Ripple Current @ High Frequency | 288 mA @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.07000 | kr.11.07 |
| 10 | kr.7.18700 | kr.71.87 |
| 50 | kr.5.57700 | kr.278.85 |
| 100 | kr.5.06750 | kr.506.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.4.52352 | kr.1,130.88 |
| Unit Price without VAT: | kr.11.07000 |
|---|---|
| Unit Price with VAT: | kr.13.83750 |

