

UVZ2D330MHD | |
---|---|
DigiKey Part Number | 493-1404-ND |
Manufacturer | |
Manufacturer Product Number | UVZ2D330MHD |
Description | CAP ALUM 33UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2D330MHD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 160 mA @ 120 Hz | |
Ripple Current @ High Frequency | 256 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.34000 | kr.6.34 |
10 | kr.4.01300 | kr.40.13 |
50 | kr.3.04380 | kr.152.19 |
100 | kr.2.73730 | kr.273.73 |
500 | kr.2.20890 | kr.1,104.45 |
1.000 | kr.2.04218 | kr.2,042.18 |
3.000 | kr.1.83377 | kr.5,501.31 |
5.000 | kr.1.75585 | kr.8,779.25 |
Unit Price without VAT: | kr.6.34000 |
---|---|
Unit Price with VAT: | kr.7.92500 |