UPM1V561MHD1TD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.6.97000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.293
Unit Price: kr.8.69000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 96
Unit Price: kr.8.94000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.3.05233
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 942
Unit Price: kr.10.78000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.2.15116
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.10.02000
Datasheet
Image for UPM1V561MHD1TD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPM1V561MHD1TD

DigiKey Part Number
UPM1V561MHD1TD-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPM1V561MHD1TD
Description
CAP ALUM 35V POLAR
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.17 A @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
1.43 A @ 10 kHz
Part Status
Active
Impedance
41 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPM1V561MHDNichicon0493-15793-NDkr.6.97000Parametric Equivalent
UPM1V561MHD1TONichicon1.293493-7406-1-NDkr.8.69000Parametric Equivalent
EEU-FC1V561SPanasonic Industry96P11239-NDkr.8.94000Parametric Equivalent
EEU-FC1V561SBPanasonic Industry0EEU-FC1V561SB-NDkr.3.05233Parametric Equivalent
ELXV350ELL561MK20SChemi-Con942565-ELXV350ELL561MK20S-NDkr.10.78000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.80443kr.1,804.43
Unit Price without VAT:kr.1.80443
Unit Price with VAT:kr.2.25554