ELXV350ETE561MK20S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 942
Unit Price: kr.10.78000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.10.02000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 96
Unit Price: kr.8.94000
Datasheet
560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXV350ETE561MK20S

DigiKey Part Number
ELXV350ETE561MK20S-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ELXV350ETE561MK20S
Description
CAP ALUM 560UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
680 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
1.36 A @ 100 kHz
Part Status
Active
Impedance
46 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.846" (21.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELXV350ELL561MK20SChemi-Con942565-ELXV350ELL561MK20S-NDkr.10.78000Parametric Equivalent
ELXY350ELL561MK20SChemi-Con0565-1821-NDkr.10.02000Parametric Equivalent
EEU-FC1V561SPanasonic Industry96P11239-NDkr.8.94000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.2.15116kr.1,075.58
Manufacturers Standard Package
Unit Price without VAT:kr.2.15116
Unit Price with VAT:kr.2.68895