



UPM1V561MHD | |
|---|---|
DigiKey Part Number | 493-15793-ND |
Manufacturer | |
Manufacturer Product Number | UPM1V561MHD |
Description | CAP ALUM 560UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1V561MHD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.17 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.43 A @ 10 kHz |
Part Status Not For New Designs | Impedance 41 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1V561MHD | Nichicon | 21 | UPJ1V561MHD-ND | kr.6.85000 | Similar |
| UPW1V561MPD | Nichicon | 633 | 493-1869-ND | kr.7.73000 | Similar |
| UPM1V561MHD1TD | Nichicon | 0 | UPM1V561MHD1TD-ND | kr.1.80443 | Parametric Equivalent |
| UPM1V561MHD1TO | Nichicon | 1.793 | 493-7406-1-ND | kr.8.69000 | Parametric Equivalent |
| MAL213630561E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213630561E3-ND | kr.6.61943 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.97000 | kr.6.97 |
| 10 | kr.4.42500 | kr.44.25 |
| 50 | kr.3.36520 | kr.168.26 |
| 100 | kr.3.02990 | kr.302.99 |
| 500 | kr.2.45194 | kr.1,225.97 |
| 1.000 | kr.2.26985 | kr.2,269.85 |
| 3.000 | kr.2.04211 | kr.6,126.33 |
| 5.000 | kr.1.95698 | kr.9,784.90 |
| Unit Price without VAT: | kr.6.97000 |
|---|---|
| Unit Price with VAT: | kr.8.71250 |

