Similar
Similar
Similar
Similar
Similar




UPM1V270MDD | |
|---|---|
DigiKey Part Number | 493-15785-ND |
Manufacturer | |
Manufacturer Product Number | UPM1V270MDD |
Description | CAP ALUM 27UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 27 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1V270MDD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 99 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 180 mA @ 10 kHz |
Part Status Obsolete | Impedance 600 mOhms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1V270MDD | Nichicon | 2.724 | 493-1854-ND | kr.1.92000 | Similar |
| EEU-FC1V270 | Panasonic Industry | 287 | P11231-ND | kr.2.50000 | Similar |
| EEU-FC1V270B | Panasonic Industry | 0 | EEU-FC1V270B-ND | kr.0.42393 | Similar |
| EEU-FC1V270H | Panasonic Industry | 937 | 10-EEU-FC1V270HCT-ND | kr.2.56000 | Similar |
| ELXY350ELL270MEB5D | Chemi-Con | 2.315 | 565-ELXY350ELL270MEB5D-ND | kr.2.56000 | Similar |





