

UPM1H821MHD6TN | |
|---|---|
DigiKey Part Number | 493-5256-1-ND - Cut Tape (CT) 493-5256-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1H821MHD6TN |
Description | CAP ALUM 820UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 820 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1H821MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.54 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.81 A @ 10 kHz | |
Impedance | 36 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.99000 | kr.12.99 |
| 10 | kr.8.53800 | kr.85.38 |
| 50 | kr.6.67000 | kr.333.50 |
| 100 | kr.6.08060 | kr.608.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.5.45048 | kr.1,362.62 |
| Unit Price without VAT: | kr.12.99000 |
|---|---|
| Unit Price with VAT: | kr.16.23750 |

