470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPM1E471MPD1TD

DigiKey Part Number
493-11930-1-ND - Cut Tape (CT)
493-11930-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPM1E471MPD1TD
Description
CAP ALUM 470UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1E471MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
845 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.06 A @ 10 kHz
Part Status
Not For New Designs
Impedance
65 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPW1V471MPD1TDNichicon67.003493-11916-1-NDkr.5.13000Upgrade
860080575017Würth Elektronik1.435732-9109-1-NDkr.5.06000Upgrade
860160575025Würth Elektronik507732-9563-1-NDkr.5.38000Upgrade
ELXY250ETD471MJ20SChemi-Con868565-4887-1-NDkr.4.68000Upgrade
EEU-FM1E471Panasonic Industry2.017P12388-NDkr.6.03000Similar
In-Stock: 1.273
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.45000kr.5.45
10kr.3.43600kr.34.36
50kr.2.58960kr.129.48
100kr.2.32110kr.232.11
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.1.85698kr.928.49
1.000kr.1.71076kr.1,710.76
1.500kr.1.63690kr.2,455.35
2.500kr.1.55455kr.3,886.38
3.500kr.1.50615kr.5,271.53
5.000kr.1.45938kr.7,296.90
Manufacturers Standard Package
Unit Price without VAT:kr.5.45000
Unit Price with VAT:kr.6.81250