Upgrade
Similar
Similar
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UPM1E272MHD | |
|---|---|
DigiKey Part Number | 493-5606-ND |
Manufacturer | |
Manufacturer Product Number | UPM1E272MHD |
Description | CAP ALUM 2700UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 2700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1E272MHD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.25 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.51 A @ 10 kHz |
Part Status Not For New Designs | Impedance 22 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.319" (33.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1V272MHD | Nichicon | 87 | 493-5437-ND | kr.21.43000 | Upgrade |
| UPJ1E272MHD | Nichicon | 72 | 493-11078-ND | kr.15.60000 | Similar |
| UPW1E272MHD | Nichicon | 117 | 493-1840-ND | kr.14.01000 | Similar |
| MAL213636272E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213636272E3-ND | kr.13.20047 | Upgrade |
| MAL213656272E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213656272E3-ND | kr.12.84483 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.7.56573 | kr.2,269.72 |
| Unit Price without VAT: | kr.7.56573 |
|---|---|
| Unit Price with VAT: | kr.9.45716 |











