Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ELXY250ELL272ML30S | |
|---|---|
DigiKey Part Number | 565-1807-ND |
Manufacturer | |
Manufacturer Product Number | ELXY250ELL272ML30S |
Description | CAP ALUM 2700UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXY250ELL272ML30S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.7625 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.35 A @ 100 kHz |
Part Status Active | Impedance 25 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.240" (31.50mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXZ250ELL272ML25S | Chemi-Con | 278 | 565-1969-ND | kr.17.05000 | Direct |
| ELXZ250ELL272MK40S | Chemi-Con | 785 | 565-ELXZ250ELL272MK40S-ND | kr.16.17000 | Similar |
| EEU-FC1E272 | Panasonic Industry | 5.820 | P10286-ND | kr.14.27000 | Similar |
| EEU-FC1E272B | Panasonic Industry | 0 | EEU-FC1E272B-ND | kr.5.62776 | Similar |
| UPJ1E272MHD | Nichicon | 74 | 493-11078-ND | kr.15.60000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.67000 | kr.20.67 |
| 10 | kr.13.87200 | kr.138.72 |
| 50 | kr.11.04040 | kr.552.02 |
| 250 | kr.9.19376 | kr.2,298.44 |
| 500 | kr.8.61276 | kr.4,306.38 |
| 1.000 | kr.8.13010 | kr.8,130.10 |
| 2.500 | kr.7.61533 | kr.19,038.33 |
| 5.000 | kr.7.30196 | kr.36,509.80 |
| Unit Price without VAT: | kr.20.67000 |
|---|---|
| Unit Price with VAT: | kr.25.83750 |









