180 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPM1E181MPD1TD

DigiKey Part Number
493-5236-1-ND - Cut Tape (CT)
493-5236-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPM1E181MPD1TD
Description
CAP ALUM 180UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
180 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1E181MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
390 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
550 mA @ 10 kHz
Part Status
Not For New Designs
Impedance
140 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.650" (16.50mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1E181MPD1TANichicon966493-UPJ1E181MPD1TACT-NDkr.3.72000Direct
UPM1E181MPDNichicon1.961UPM1E181MPD-NDkr.4.62000Parametric Equivalent
UPM1E181MPD1TANichicon1.994493-UPM1E181MPD1TACT-NDkr.4.55000Parametric Equivalent
In-Stock: 261
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.46000kr.3.46
10kr.2.15400kr.21.54
50kr.1.59360kr.79.68
100kr.1.41660kr.141.66
500kr.1.11098kr.555.49
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.0.99374kr.993.74
2.000kr.0.91477kr.1,829.54
3.000kr.0.87488kr.2,624.64
5.000kr.0.83043kr.4,152.15
7.000kr.0.80428kr.5,629.96
10.000kr.0.77903kr.7,790.30
Manufacturers Standard Package
Unit Price without VAT:kr.3.46000
Unit Price with VAT:kr.4.32500