



UPM1E181MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPM1E181MPD1TACT-ND - Cut Tape (CT) UPM1E181MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1E181MPD1TA |
Description | CAP ALUM 180UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 180 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1E181MPD1TA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 550 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 140 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1E181MPD1TA | Nichicon | 966 | 493-UPJ1E181MPD1TACT-ND | kr.3.68000 | Direct |
| UPM1E181MPD | Nichicon | 1.963 | UPM1E181MPD-ND | kr.4.56000 | Parametric Equivalent |
| UPM1E181MPD1TD | Nichicon | 267 | 493-5236-1-ND | kr.3.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.2.80200 | kr.28.02 |
| 50 | kr.2.09860 | kr.104.93 |
| 100 | kr.1.87350 | kr.187.35 |
| 500 | kr.1.48686 | kr.743.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.36481 | kr.1,364.81 |
| 2.000 | kr.1.26334 | kr.2,526.68 |
| 3.000 | kr.1.21212 | kr.3,636.36 |
| 5.000 | kr.1.15501 | kr.5,775.05 |
| 7.000 | kr.1.12143 | kr.7,850.01 |
| 10.000 | kr.1.08900 | kr.10,890.00 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |

