



UPM1E181MPD | |
|---|---|
DigiKey Part Number | UPM1E181MPD-ND |
Manufacturer | |
Manufacturer Product Number | UPM1E181MPD |
Description | CAP ALUM 180UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 180 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1E181MPD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 550 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 140 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1E181MPD | Nichicon | 299 | 493-17029-ND | kr.4.47000 | Direct |
| UPJ1E181MPD6 | Nichicon | 617 | 493-17030-ND | kr.5.29000 | Similar |
| UPM1E181MPD1TA | Nichicon | 1.994 | 493-UPM1E181MPD1TACT-ND | kr.6.48000 | Parametric Equivalent |
| UPM1E181MPD1TD | Nichicon | 267 | 493-5236-1-ND | kr.4.93000 | Parametric Equivalent |
| EEU-FC1E181 | Panasonic Industry | 1.533 | P11217-ND | kr.5.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.56000 | kr.4.56 |
| 10 | kr.2.87800 | kr.28.78 |
| 50 | kr.2.15560 | kr.107.78 |
| 100 | kr.1.92550 | kr.192.55 |
| 500 | kr.1.52984 | kr.764.92 |
| 2.000 | kr.1.30110 | kr.2,602.20 |
| 4.000 | kr.1.21478 | kr.4,859.12 |
| 6.000 | kr.1.17123 | kr.7,027.38 |
| Unit Price without VAT: | kr.4.56000 |
|---|---|
| Unit Price with VAT: | kr.5.70000 |

