



UPJ1E181MPD6 | |
|---|---|
DigiKey Part Number | 493-17030-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1E181MPD6 |
Description | CAP ALUM 180UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 180 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1E181MPD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 395 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 555 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 240 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1E181MPD | Nichicon | 299 | 493-17029-ND | kr.3.11000 | Similar |
| UPM1E181MPD | Nichicon | 1.963 | UPM1E181MPD-ND | kr.4.56000 | Similar |
| UPJ1E181MPD6TD | Nichicon | 308 | 493-5034-1-ND | kr.3.68000 | Parametric Equivalent |
| EEU-FC1E181 | Panasonic Industry | 1.533 | P11217-ND | kr.3.80000 | Similar |
| EEU-FC1E181B | Panasonic Industry | 3.767 | P19641CT-ND | kr.3.87000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.2.30800 | kr.23.08 |
| 50 | kr.1.71300 | kr.85.65 |
| 100 | kr.1.52410 | kr.152.41 |
| 500 | kr.1.19940 | kr.599.70 |
| 2.000 | kr.1.01161 | kr.2,023.22 |
| 4.000 | kr.0.94073 | kr.3,762.92 |
| 6.000 | kr.0.90495 | kr.5,429.70 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |

