UPM0J562MHD is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: kr.5.57772
Datasheet

Similar


Panasonic Industry
In Stock: 276
Unit Price: kr.12.49000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.3.36958
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.13.31000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: kr.4.80432
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: kr.4.85468
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.4.90614
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 500
Unit Price: kr.19.15000
Datasheet
5600 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5600 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPM0J562MHD

DigiKey Part Number
493-5584-ND
Manufacturer
Manufacturer Product Number
UPM0J562MHD
Description
CAP ALUM 5600UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
5600 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM0J562MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.21 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.46 A @ 10 kHz
Part Status
Not For New Designs
Impedance
26 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
6.3 V
Height - Seated (Max)
1.654" (42.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPA0J562MHDNichicon0493-5425-NDkr.5.57772Direct
EEU-FC0J562Panasonic Industry276P11176-NDkr.12.49000Similar
EEU-FC0J562BPanasonic Industry0EEU-FC0J562B-NDkr.3.36958Similar
EEU-FC0J562LPanasonic Industry0P10211-NDkr.13.31000Similar
ELXZ6R3ELL562MK35SChemi-Con0565-1887-NDkr.4.80432Similar
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
400kr.5.04205kr.2,016.82
Manufacturers Standard Package
Unit Price without VAT:kr.5.04205
Unit Price with VAT:kr.6.30256