
ELXZ100ELL562MK40S | |
|---|---|
DigiKey Part Number | 565-1915-ND |
Manufacturer | |
Manufacturer Product Number | ELXZ100ELL562MK40S |
Description | CAP ALUM 5600UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXZ100ELL562MK40S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.4395 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.87 A @ 100 kHz |
Part Status Active | Impedance 17 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.634" (41.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1A562 | Panasonic Industry | 297 | P11191-ND | kr.14.42000 | Similar |
| EEU-FC1A562S | Panasonic Industry | 36 | P10238-ND | kr.15.96000 | Similar |
| UPM1A562MHD | Nichicon | 50 | 493-5591-ND | kr.18.46000 | Similar |
| UPW1A562MHD | Nichicon | 296 | 493-1759-ND | kr.14.10000 | Similar |
| UPW1A562MHD6 | Nichicon | 570 | 493-1760-ND | kr.12.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.36000 | kr.19.36 |
| 10 | kr.12.91600 | kr.129.16 |
| 50 | kr.10.24440 | kr.512.22 |
| 100 | kr.9.40220 | kr.940.22 |
| 500 | kr.7.95404 | kr.3,977.02 |
| 1.000 | kr.7.49855 | kr.7,498.55 |
| 2.500 | kr.7.01277 | kr.17,531.92 |
| 5.000 | kr.6.71701 | kr.33,585.05 |
| Unit Price without VAT: | kr.19.36000 |
|---|---|
| Unit Price with VAT: | kr.24.20000 |

