



UPJ1V390MED1TD | |
|---|---|
DigiKey Part Number | 493-5121-1-ND - Cut Tape (CT) 493-5121-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1V390MED1TD |
Description | CAP ALUM 39UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 39 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1V390MED1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 245 mA @ 10 kHz |
Part Status Obsolete | Impedance 660 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.472" (12.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1H390MED1TD | Nichicon | 1.816 | 493-5252-1-ND | kr.3.55000 | Upgrade |
| UPV1H390MGD1TD | Nichicon | 4.000 | 493-11849-3-ND | kr.1.19820 | Upgrade |
| UPJ1H390MED | Nichicon | 2.108 | 493-15641-ND | kr.2.66000 | Parametric Equivalent |
| 860080573002 | Würth Elektronik | 1.863 | 732-9094-1-ND | kr.0.89000 | Direct |
| 860080673004 | Würth Elektronik | 162 | 732-9046-1-ND | kr.1.27000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.41400 | kr.14.14 |
| 50 | kr.1.03460 | kr.51.73 |
| 100 | kr.0.91360 | kr.91.36 |
| 500 | kr.0.70538 | kr.352.69 |
| 1.000 | kr.0.63958 | kr.639.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.55694 | kr.1,113.88 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

