


860080673004 | |
|---|---|
DigiKey Part Number | 732-9046-1-ND - Cut Tape (CT) 732-9046-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080673004 |
Description | CAP ALUM 39UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 39 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080673004 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 280 mOhms |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860160673014 | Würth Elektronik | 452 | 732-9592-1-ND | kr.1.71000 | Parametric Equivalent |
| UPV1H390MGD1TD | Nichicon | 4.000 | 493-11849-3-ND | kr.1.19820 | Upgrade |
| UPJ1H390MED | Nichicon | 2.108 | 493-15641-ND | kr.2.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 50 | kr.1.08420 | kr.54.21 |
| 100 | kr.0.93830 | kr.93.83 |
| 250 | kr.0.83688 | kr.209.22 |
| 500 | kr.0.72910 | kr.364.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.0.69740 | kr.1,046.10 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

