1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPA1V122MHD

DigiKey Part Number
UPA1V122MHD-ND
Manufacturer
Manufacturer Product Number
UPA1V122MHD
Description
CAP ALUM 1200UF 20% 35V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPA1V122MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.938 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.28 A @ 100 kHz
Part Status
Active
Impedance
22 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
35 V
Height - Seated (Max)
1.063" (27.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPA1V122MHD1TONichicon1.480493-4914-1-NDkr.11.92000Parametric Equivalent
860160578033Würth Elektronik75732-9571-1-NDkr.11.92000Parametric Equivalent
In-Stock: 525
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.12.55000kr.12.55
10kr.8.20400kr.82.04
50kr.6.39320kr.319.66
100kr.5.82140kr.582.14
800kr.4.62004kr.3,696.03
1.600kr.4.34663kr.6,954.61
3.200kr.4.11958kr.13,182.66
5.600kr.3.96472kr.22,202.43
Manufacturers Standard Package
Unit Price without VAT:kr.12.55000
Unit Price with VAT:kr.15.68750