



UPJ1H121MPD | |
|---|---|
DigiKey Part Number | 493-17035-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1H121MPD |
Description | CAP ALUM 120UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 120 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1H121MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 455 mA @ 120 Hz |
Packaging Bulk | Impedance 160 mOhms |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.827" (21.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1H121MPD6 | Nichicon | 503 | 493-17036-ND | kr.2.55000 | Similar |
| UPM1H121MPD | Nichicon | 2.170 | 493-15736-ND | kr.2.80000 | Similar |
| UPW1H121MPD | Nichicon | 2.041 | 493-1900-ND | kr.2.05000 | Similar |
| UPW1H121MPD6 | Nichicon | 6.773 | 493-1901-ND | kr.2.19000 | Similar |
| UPJ1H121MPD1TA | Nichicon | 1.984 | 493-UPJ1H121MPD1TACT-ND | kr.1.97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.2.33900 | kr.23.39 |
| 50 | kr.1.73720 | kr.86.86 |
| 100 | kr.1.54700 | kr.154.70 |
| 500 | kr.1.21816 | kr.609.08 |
| 2.000 | kr.1.02794 | kr.2,055.88 |
| 4.000 | kr.0.95615 | kr.3,824.60 |
| 6.000 | kr.0.91991 | kr.5,519.46 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |

