



UPJ1H121MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPJ1H121MPD1TACT-ND - Cut Tape (CT) UPJ1H121MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1H121MPD1TA |
Description | CAP ALUM 120UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 120 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1H121MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 455 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 160 mOhms |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.827" (21.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1H121MPD1TA | Nichicon | 1.000 | 493-UPM1H121MPD1TACT-ND | kr.5.33000 | Direct |
| UPJ1H121MPD | Nichicon | 1.255 | 493-17035-ND | kr.3.74000 | Parametric Equivalent |
| UPJ1H121MPD1TD | Nichicon | 1.999 | 493-5044-1-ND | kr.3.74000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.17500 | kr.21.75 |
| 50 | kr.1.61420 | kr.80.71 |
| 100 | kr.1.43540 | kr.143.54 |
| 500 | kr.1.12662 | kr.563.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.02917 | kr.1,029.17 |
| 2.000 | kr.0.94809 | kr.1,896.18 |
| 3.000 | kr.0.90719 | kr.2,721.57 |
| 5.000 | kr.0.86156 | kr.4,307.80 |
| 7.000 | kr.0.83473 | kr.5,843.11 |
| 10.000 | kr.0.80881 | kr.8,088.10 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |

