120 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPM1H121MPD

DigiKey Part Number
493-15736-ND
Manufacturer
Manufacturer Product Number
UPM1H121MPD
Description
CAP ALUM 120UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
120 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1H121MPD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
510 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
755 mA @ 10 kHz
Part Status
Not For New Designs
Impedance
120 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.846" (21.50mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1H121MPDNichicon1.255493-17035-NDkr.3.74000Similar
UPJ1H121MPD6Nichicon503493-17036-NDkr.4.50000Similar
UPW1H121MPDNichicon2.041493-1900-NDkr.3.61000Similar
UPW1H121MPD6Nichicon6.773493-1901-NDkr.3.87000Similar
UPM1H121MPD1TANichicon1.000493-UPM1H121MPD1TACT-NDkr.5.33000Parametric Equivalent
In-Stock: 2.170
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.95000kr.4.95
10kr.3.11300kr.31.13
50kr.2.33940kr.116.97
100kr.2.09350kr.209.35
500kr.1.66868kr.834.34
2.000kr.1.42340kr.2,846.80
4.000kr.1.33085kr.5,323.40
6.000kr.1.28416kr.7,704.96
Manufacturers Standard Package
Unit Price without VAT:kr.4.95000
Unit Price with VAT:kr.6.18750