



UPJ1E821MHD | |
|---|---|
DigiKey Part Number | 493-15631-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1E821MHD |
Description | CAP ALUM 820UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1E821MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.21 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.43 A @ 10 kHz |
Part Status Not For New Designs | Impedance 59 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1V821MHD | Nichicon | 0 | UPA1V821MHD-ND | kr.2.87024 | Upgrade |
| UPJ1E821MHD6 | Nichicon | 590 | 493-15632-ND | kr.10.52000 | Similar |
| UPM1E821MHD | Nichicon | 881 | 493-15732-ND | kr.7.48000 | Similar |
| UPM1E821MHD6 | Nichicon | 437 | 493-17100-ND | kr.12.11000 | Similar |
| UPW1E821MPD | Nichicon | 313 | 493-1830-ND | kr.7.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.91000 | kr.6.91 |
| 10 | kr.4.38700 | kr.43.87 |
| 50 | kr.3.33480 | kr.166.74 |
| 100 | kr.3.00260 | kr.300.26 |
| 500 | kr.2.42886 | kr.1,214.43 |
| 1.000 | kr.2.24816 | kr.2,248.16 |
| 2.500 | kr.2.05518 | kr.5,137.95 |
| 5.000 | kr.1.93763 | kr.9,688.15 |
| Unit Price without VAT: | kr.6.91000 |
|---|---|
| Unit Price with VAT: | kr.8.63750 |

