



UPJ1E821MHD6 | |
|---|---|
DigiKey Part Number | 493-15632-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1E821MHD6 |
Description | CAP ALUM 820UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1E821MHD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.13 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.34 A @ 10 kHz |
Part Status Not For New Designs | Impedance 79 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1E821MHD | Nichicon | 2.175 | 493-15631-ND | kr.6.91000 | Similar |
| UPM1E821MHD | Nichicon | 881 | 493-15732-ND | kr.7.48000 | Similar |
| UPM1E821MHD6 | Nichicon | 437 | 493-17100-ND | kr.12.11000 | Similar |
| UPW1E821MPD | Nichicon | 308 | 493-1830-ND | kr.7.73000 | Similar |
| UPJ1E821MHD6TN | Nichicon | 488 | 493-12176-1-ND | kr.10.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.52000 | kr.10.52 |
| 10 | kr.6.80900 | kr.68.09 |
| 50 | kr.5.26720 | kr.263.36 |
| 100 | kr.4.77910 | kr.477.91 |
| 500 | kr.3.93954 | kr.1,969.77 |
| 1.000 | kr.3.67523 | kr.3,675.23 |
| 2.500 | kr.3.39317 | kr.8,482.92 |
| 5.000 | kr.3.22134 | kr.16,106.70 |
| Unit Price without VAT: | kr.10.52000 |
|---|---|
| Unit Price with VAT: | kr.13.15000 |

