UPJ0J822MHD is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: kr.5.69648
Datasheet

Similar


Nichicon
In Stock: 5
Unit Price: kr.17.02000
Datasheet

Upgrade


Chemi-Con
In Stock: 429
Unit Price: kr.13.57000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 3.384
Unit Price: kr.15.36000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: kr.4.72218
Datasheet
PJ Series 18mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PJ Series 18mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ0J822MHD

DigiKey Part Number
493-5517-ND
Manufacturer
Manufacturer Product Number
UPJ0J822MHD
Description
CAP ALUM 8200UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
8200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ0J822MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.29 A @ 120 Hz
Ripple Current @ High Frequency
2.55 A @ 10 kHz
Impedance
27 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
300kr.5.71797kr.1,715.39
Manufacturers Standard Package
Unit Price without VAT:kr.5.71797
Unit Price with VAT:kr.7.14746