



UPM0J822MHD | |
|---|---|
DigiKey Part Number | 493-11113-ND |
Manufacturer | |
Manufacturer Product Number | UPM0J822MHD |
Description | CAP ALUM 8200UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 8200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM0J822MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.49 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.77 A @ 10 kHz | |
Impedance | 22 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.476" (37.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.02000 | kr.17.02 |
| 10 | kr.11.33400 | kr.113.34 |
| 50 | kr.8.96000 | kr.448.00 |
| 300 | kr.7.27083 | kr.2,181.25 |
| 600 | kr.6.80555 | kr.4,083.33 |
| 1.200 | kr.6.41909 | kr.7,702.91 |
| 2.700 | kr.6.04935 | kr.16,333.24 |
| 5.100 | kr.5.81080 | kr.29,635.08 |
| Unit Price without VAT: | kr.17.02000 |
|---|---|
| Unit Price with VAT: | kr.21.27500 |

