UPJ0J562MHD is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: kr.5.57772
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.6.34164
Datasheet

Upgrade


Chemi-Con
In Stock: 500
Unit Price: kr.19.15000
Datasheet

Similar


Panasonic Industry
In Stock: 276
Unit Price: kr.12.49000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.3.36958
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.13.31000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: kr.4.80432
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: kr.4.85468
Datasheet
5600 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5600 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ0J562MHD

DigiKey Part Number
493-11069-ND
Manufacturer
Manufacturer Product Number
UPJ0J562MHD
Description
CAP ALUM 5600UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
5600 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ0J562MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.04 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.27 A @ 10 kHz
Part Status
Not For New Designs
Impedance
31 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
6.3 V
Height - Seated (Max)
1.634" (41.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPA0J562MHDNichicon0493-5425-NDkr.5.57772Direct
UPA1A562MHDNichicon0493-5428-NDkr.6.34164Parametric Equivalent
ELXZ100ELL562MK40SChemi-Con500565-1915-NDkr.19.15000Upgrade
EEU-FC0J562Panasonic Industry276P11176-NDkr.12.49000Similar
EEU-FC0J562BPanasonic Industry0EEU-FC0J562B-NDkr.3.36958Similar
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.11.03000kr.11.03
10kr.7.18300kr.71.83
50kr.5.56780kr.278.39
400kr.4.27870kr.1,711.48
800kr.3.98493kr.3,187.94
1.200kr.3.83670kr.4,604.04
2.800kr.3.57436kr.10,008.21
5.200kr.3.41707kr.17,768.76
Manufacturers Standard Package
Unit Price without VAT:kr.11.03000
Unit Price with VAT:kr.13.78750