UPH2G181MHD is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Nichicon
In Stock: 60
Unit Price: kr.41.21000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 192
Unit Price: kr.48.44000
Datasheet

Upgrade


Rubycon
In Stock: 390
Unit Price: kr.39.43000
Datasheet

Upgrade


Rubycon
In Stock: 79
Unit Price: kr.30.24000
Datasheet

Upgrade


Rubycon
In Stock: 933
Unit Price: kr.37.28000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 250
Unit Price: kr.39.63000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2
Unit Price: kr.42.99000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 230
Unit Price: kr.43.24000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 187
Unit Price: kr.36.96000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: kr.7.50993
Datasheet
180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPH2G181MHD

DigiKey Part Number
493-16994-ND
Manufacturer
Manufacturer Product Number
UPH2G181MHD
Description
CAP ALUM 180UF 20% 400V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPH2G181MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.06 A @ 120 Hz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.47.30000kr.47.30
10kr.33.22200kr.332.22
50kr.27.40020kr.1,370.01
100kr.25.56670kr.2,556.67
500kr.22.41874kr.11,209.37
1.000kr.21.42952kr.21,429.52
2.500kr.20.37501kr.50,937.53
Manufacturers Standard Package
Unit Price without VAT:kr.47.30000
Unit Price with VAT:kr.59.12500