
420HXW180MEFR18X40 | |
|---|---|
DigiKey Part Number | 1189-420HXW180MEFR18X40-ND |
Manufacturer | |
Manufacturer Product Number | 420HXW180MEFR18X40 |
Description | CAP ALUM 180UF 20% 420V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 180 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.06 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.12 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.19000 | kr.40.19 |
| 10 | kr.27.84800 | kr.278.48 |
| 50 | kr.22.75320 | kr.1,137.66 |
| 200 | kr.19.81275 | kr.3,962.55 |
| 600 | kr.18.14525 | kr.10,887.15 |
| 1.000 | kr.17.52226 | kr.17,522.26 |
| 2.600 | kr.16.56353 | kr.43,065.18 |
| Unit Price without VAT: | kr.40.19000 |
|---|---|
| Unit Price with VAT: | kr.50.23750 |

