
400CXW180MEFR18X40 | |
|---|---|
DigiKey Part Number | 1189-400CXW180MEFR18X40-ND |
Manufacturer | |
Manufacturer Product Number | 400CXW180MEFR18X40 |
Description | CAP ALUM 180UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400CXW180MEFR18X40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.06 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.59 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.64000 | kr.29.64 |
| 10 | kr.20.23500 | kr.202.35 |
| 50 | kr.16.33860 | kr.816.93 |
| 200 | kr.14.09230 | kr.2,818.46 |
| 600 | kr.13.52862 | kr.8,117.17 |
| 1.000 | kr.12.34129 | kr.12,341.29 |
| 2.600 | kr.11.60805 | kr.30,180.93 |
| 5.000 | kr.11.20451 | kr.56,022.55 |
| Unit Price without VAT: | kr.29.64000 |
|---|---|
| Unit Price with VAT: | kr.37.05000 |

