ULD2G6R8MPD1TD is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 949
Unit Price: kr.7.48000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 304
Unit Price: kr.8.24000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 727
Unit Price: kr.8.24000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.1.79251
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.4.69000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 593
Unit Price: kr.7.86000
Datasheet
6.8 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

ULD2G6R8MPD1TD

DigiKey Part Number
493-13885-1-ND - Cut Tape (CT)
493-13885-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ULD2G6R8MPD1TD
Description
CAP ALUM 6.8UF 20% 400V RADIAL
Customer Reference
Detailed Description
6.8 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ULD2G6R8MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
85 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
161.5 mA @ 100 kHz
Part Status
Not For New Designs
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.709" (18.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
20000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ULD2G6R8MPDNichicon949493-16917-NDkr.7.48000Parametric Equivalent
ULD2W6R8MPDNichicon304493-16926-NDkr.8.24000Parametric Equivalent
ULD2W6R8MPD1TDNichicon727493-13888-1-NDkr.8.24000Parametric Equivalent
400LLE6.8MEFCT810X16Rubycon0400LLE6.8MEFCT810X16-NDkr.1.79251Parametric Equivalent
400LLE6R8MEFC10X16Rubycon01189-1335-NDkr.4.69000Parametric Equivalent
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.61000kr.7.61
10kr.4.86300kr.48.63
50kr.3.71280kr.185.64
100kr.3.34820kr.334.82
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.2.72050kr.1,360.25
1.000kr.2.52275kr.2,522.75
1.500kr.2.42298kr.3,634.47
2.500kr.2.31172kr.5,779.30
3.500kr.2.24633kr.7,862.15
5.000kr.2.18315kr.10,915.75
Manufacturers Standard Package
Unit Price without VAT:kr.7.61000
Unit Price with VAT:kr.9.51250