



UKW1E471MPD1TD | |
|---|---|
DigiKey Part Number | 493-10748-1-ND - Cut Tape (CT) 493-10748-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKW1E471MPD1TD |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKW1E471MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 530 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 795 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHV1E471MPD1TD | Nichicon | 2.975 | 493-17402-1-ND | kr.4.69000 | Upgrade |
| UKA1E471MPD1TD | Nichicon | 512 | 493-4654-1-ND | kr.8.69000 | Upgrade |
| UPA1E471MPD6TD | Nichicon | 5.945 | 493-4907-1-ND | kr.5.01000 | Upgrade |
| UFW1E471MPD1TD | Nichicon | 2.373 | 493-10998-1-ND | kr.5.90000 | Parametric Equivalent |
| URS1E471MPD | Nichicon | 0 | 493-17201-ND | kr.4.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.23000 | kr.7.23 |
| 10 | kr.4.61600 | kr.46.16 |
| 50 | kr.3.51480 | kr.175.74 |
| 100 | kr.3.16750 | kr.316.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.56782 | kr.1,283.91 |
| 1.000 | kr.2.37889 | kr.2,378.89 |
| 1.500 | kr.2.28354 | kr.3,425.31 |
| 2.500 | kr.2.17726 | kr.5,443.15 |
| 3.500 | kr.2.11477 | kr.7,401.69 |
| 5.000 | kr.2.05440 | kr.10,272.00 |
| Unit Price without VAT: | kr.7.23000 |
|---|---|
| Unit Price with VAT: | kr.9.03750 |

