



UKW1E221MPD1TD | |
|---|---|
DigiKey Part Number | 493-10759-1-ND - Cut Tape (CT) 493-10759-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKW1E221MPD1TD |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKW1E221MPD1TD Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 320 mA @ 120 Hz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UFW1E221MPD1TD | Nichicon | 31.634 | 493-10992-1-ND | kr.2.09000 | Direct |
| UVR1E221MPD1TD | Nichicon | 59 | 493-5914-1-ND | kr.2.09000 | Direct |
| UHD1E221MPD1TA | Nichicon | 2.356 | 493-16305-1-ND | kr.2.92000 | Upgrade |
| UHD1E221MPD1TD | Nichicon | 3.990 | 493-17388-1-ND | kr.2.92000 | Upgrade |
| UHE1E221MPD1TD | Nichicon | 25.547 | 493-15236-1-ND | kr.3.36000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.76000 | kr.4.76 |
| 10 | kr.2.99900 | kr.29.99 |
| 50 | kr.2.25080 | kr.112.54 |
| 100 | kr.2.01230 | kr.201.23 |
| 500 | kr.1.60174 | kr.800.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.47215 | kr.1,472.15 |
| 2.000 | kr.1.36437 | kr.2,728.74 |
| 3.000 | kr.1.30997 | kr.3,929.91 |
| 5.000 | kr.1.24934 | kr.6,246.70 |
| 7.000 | kr.1.21370 | kr.8,495.90 |
| 10.000 | kr.1.17926 | kr.11,792.60 |
| Unit Price without VAT: | kr.4.76000 |
|---|---|
| Unit Price with VAT: | kr.5.95000 |

