Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




UKW1E101MED1TD | |
|---|---|
DigiKey Part Number | 493-10768-1-ND - Cut Tape (CT) 493-10768-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKW1E101MED1TD |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKW1E101MED1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 185 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 277.5 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVR1V101MED1TD | Nichicon | 1.608 | 493-5925-1-ND | kr.0.00000 | Upgrade |
| ECA-1EM101I | Panasonic Industry | 18.208 | 10-ECA-1EM101ICT-ND | kr.2.03000 | Direct |
| 25YXF100MEFCT16.3X11 | Rubycon | 15 | 1189-3987-1-ND | kr.1.97000 | Upgrade |
| 860010573007 | Würth Elektronik | 19.809 | 732-8737-1-ND | kr.0.95000 | Upgrade |
| 860020473008 | Würth Elektronik | 11.544 | 732-8825-1-ND | kr.0.82000 | Upgrade |










