100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860040473003

DigiKey Part Number
732-9170-1-ND - Cut Tape (CT)
732-9170-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860040473003
Description
CAP ALUM 100UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860040473003 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
234.5 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
350 mA @ 100 kHz
Part Status
Active
Impedance
250 mOhms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25YXF100MEFCT16.3X11Rubycon151189-3987-1-NDkr.1.97000Parametric Equivalent
25YXM100MEFR6.3X11Rubycon13.4511189-25YXM100MEFR6.3X11-NDkr.2.03000Parametric Equivalent
35YXJ100M6.3X11Rubycon36.9241189-2260-NDkr.1.90000Parametric Equivalent
35YXJ100MT16.3X11Rubycon27.5811189-4179-1-NDkr.1.90000Parametric Equivalent
35ZLH100MEFC6.3X11Rubycon119.7971189-1300-NDkr.2.09000Parametric Equivalent
In-Stock: 4.928
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
50kr.0.95740kr.47.87
100kr.0.83690kr.83.69
250kr.0.74180kr.185.45
500kr.0.64668kr.323.34
Tape & Box (TB)
QuantityUnit PriceExt Price
1.500kr.0.62132kr.931.98
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500