330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UKL1J331KHD1TO

DigiKey Part Number
493-UKL1J331KHD1TOCT-ND - Cut Tape (CT)
UKL1J331KHD1TO-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UKL1J331KHD1TO
Description
CAP ALUM 330UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UKL1J331KHD1TO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
710 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.065 A @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
1.043" (26.50mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
URS1J331MHD1TONichicon0493-12027-1-NDkr.7.48000Direct
UBT1J331MHD8TONichicon742493-UBT1J331MHD8TOCT-NDkr.11.16000Upgrade
UHE1J331MHD1TONichicon458493-UHE1J331MHD1TOCT-NDkr.8.81000Upgrade
UFW2A331MHDNichicon502493-15168-NDkr.11.03000Parametric Equivalent
UVR2A331MHDNichicon1.959493-1150-NDkr.8.75000Parametric Equivalent
In-Stock: 470
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.11.48000kr.11.48
10kr.7.47500kr.74.75
50kr.5.80120kr.290.06
100kr.5.27300kr.527.30
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.4.36394kr.2,181.97
1.000kr.4.07763kr.4,077.63
1.500kr.3.93321kr.5,899.81
2.500kr.3.77222kr.9,430.55
3.500kr.3.67760kr.12,871.60
5.000kr.3.58621kr.17,931.05
Manufacturers Standard Package
Unit Price without VAT:kr.11.48000
Unit Price with VAT:kr.14.35000