



UBT1J331MHD8TO | |
|---|---|
DigiKey Part Number | 493-UBT1J331MHD8TOCT-ND - Cut Tape (CT) UBT1J331MHD8TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBT1J331MHD8TO |
Description | CAP ALUM 330UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT1J331MHD8TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 645 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.29 A @ 100 kHz |
Part Status Active | Impedance 120 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 125°C | Mounting Type |
Operating Temperature -40°C ~ 125°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.16000 | kr.11.16 |
| 10 | kr.7.24000 | kr.72.40 |
| 50 | kr.5.61220 | kr.280.61 |
| 100 | kr.5.09860 | kr.509.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.21382 | kr.2,106.91 |
| 1.000 | kr.3.93524 | kr.3,935.24 |
| 1.500 | kr.3.79462 | kr.5,691.93 |
| 2.500 | kr.3.63797 | kr.9,094.93 |
| 3.500 | kr.3.54589 | kr.12,410.61 |
| 5.000 | kr.3.45692 | kr.17,284.60 |
| Unit Price without VAT: | kr.11.16000 |
|---|---|
| Unit Price with VAT: | kr.13.95000 |

