



UKL1H330MPDANATD | |
|---|---|
DigiKey Part Number | 493-17406-1-ND - Cut Tape (CT) 493-17406-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1H330MPDANATD |
Description | CAP ALUM 33UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1H330MPDANATD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 220 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKL1J330KPD1TA | Nichicon | 1.990 | 493-UKL1J330KPD1TACT-ND | kr.4.76000 | Upgrade |
| UKL1J330KPD1TD | Nichicon | 1.986 | 493-UKL1J330KPD1TDCT-ND | kr.4.76000 | Upgrade |
| UKL1J330MPD1TA | Nichicon | 1.955 | 493-UKL1J330MPD1TACT-ND | kr.4.44000 | Upgrade |
| UPJ1K330MPD1TA | Nichicon | 1.982 | 493-UPJ1K330MPD1TACT-ND | kr.3.87000 | Upgrade |
| UPJ1K330MPD1TD | Nichicon | 1.960 | 493-11650-1-ND | kr.3.23000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.2.45400 | kr.24.54 |
| 50 | kr.1.82840 | kr.91.42 |
| 100 | kr.1.62940 | kr.162.94 |
| 500 | kr.1.28550 | kr.642.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.17702 | kr.1,177.02 |
| 2.000 | kr.1.08684 | kr.2,173.68 |
| 3.000 | kr.1.04128 | kr.3,123.84 |
| 5.000 | kr.0.99050 | kr.4,952.50 |
| 7.000 | kr.0.96064 | kr.6,724.48 |
| 10.000 | kr.0.93180 | kr.9,318.00 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |

