



UPJ1K330MPD1TD | |
|---|---|
DigiKey Part Number | 493-11650-1-ND - Cut Tape (CT) 493-11650-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1K330MPD1TD |
Description | CAP ALUM 33UF 20% 80V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1K330MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 132 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 234 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 530 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 80 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1K330MPD1TA | Nichicon | 1.982 | 493-UPJ1K330MPD1TACT-ND | kr.3.87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.2.02200 | kr.20.22 |
| 50 | kr.1.49500 | kr.74.75 |
| 100 | kr.1.32760 | kr.132.76 |
| 500 | kr.1.03862 | kr.519.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.94745 | kr.947.45 |
| 2.000 | kr.0.87159 | kr.1,743.18 |
| 3.000 | kr.0.83329 | kr.2,499.87 |
| 5.000 | kr.0.79060 | kr.3,953.00 |
| 7.000 | kr.0.76549 | kr.5,358.43 |
| 10.000 | kr.0.74124 | kr.7,412.40 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |

