33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UKL1J330KPD1TD

DigiKey Part Number
493-UKL1J330KPD1TDCT-ND - Cut Tape (CT)
UKL1J330KPD1TD-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UKL1J330KPD1TD
Description
CAP ALUM 33UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UKL1J330KPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
170 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
340 mA @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UFW2A330MPD1TANichicon1.436493-UFW2A330MPD1TACT-NDkr.4.31000Upgrade
UKW2A330MPD1TANichicon956493-UKW2A330MPD1TACT-NDkr.4.76000Upgrade
UPJ1K330MPD1TANichicon1.982493-UPJ1K330MPD1TACT-NDkr.3.87000Upgrade
UPM1K330MPD1TANichicon1.957493-UPM1K330MPD1TACT-NDkr.4.06000Upgrade
UVK2A330MPD1TANichicon1.990493-UVK2A330MPD1TACT-NDkr.4.31000Upgrade
In-Stock: 1.986
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.76000kr.4.76
10kr.2.97300kr.29.73
50kr.2.23040kr.111.52
100kr.1.99390kr.199.39
500kr.1.58602kr.793.01
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.45744kr.1,457.44
2.000kr.1.35055kr.2,701.10
3.000kr.1.29659kr.3,889.77
5.000kr.1.23644kr.6,182.20
7.000kr.1.20107kr.8,407.49
10.000kr.1.16691kr.11,669.10
Manufacturers Standard Package
Unit Price without VAT:kr.4.76000
Unit Price with VAT:kr.5.95000