6.8 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UKL1E6R8MDDANATD

DigiKey Part Number
493-17404-1-ND - Cut Tape (CT)
493-17404-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UKL1E6R8MDDANATD
Description
CAP ALUM 6.8UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
6.8 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UKL1E6R8MDDANATD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
55 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
110 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.472" (12.00mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
860020472002Würth Elektronik2.098732-8819-1-NDkr.0.63000Upgrade
860020572002Würth Elektronik1.737732-8936-1-NDkr.0.63000Upgrade
860020672009Würth Elektronik1.878732-8855-1-NDkr.0.70000Upgrade
860020772009Würth Elektronik6.229732-8970-1-NDkr.0.76000Upgrade
860160672007Würth Elektronik1.009732-9585-1-NDkr.1.01000Upgrade
In-Stock: 2.284
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.17300kr.11.73
50kr.0.85200kr.42.60
100kr.0.75000kr.75.00
500kr.0.57402kr.287.01
1.000kr.0.51823kr.518.23
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.42783kr.855.66
4.000kr.0.39527kr.1,581.08
6.000kr.0.37849kr.2,270.94
10.000kr.0.35945kr.3,594.50
14.000kr.0.34807kr.4,872.98
20.000kr.0.33691kr.6,738.20
50.000kr.0.31202kr.15,601.00
100.000kr.0.29629kr.29,629.00
200.000kr.0.28279kr.56,558.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500