


860020472002 | |
|---|---|
DigiKey Part Number | 732-8819-1-ND - Cut Tape (CT) 732-8819-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860020472002 |
Description | CAP ALUM 6.8UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860020472002 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 32 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 54.4 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 50 | kr.0.56420 | kr.28.21 |
| 100 | kr.0.49450 | kr.49.45 |
| 250 | kr.0.43748 | kr.109.37 |
| 500 | kr.0.38040 | kr.190.20 |
| 1.000 | kr.0.36772 | kr.367.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.36772 | kr.735.44 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

