


860020572002 | |
|---|---|
DigiKey Part Number | 732-8936-1-ND - Cut Tape (CT) 732-8936-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860020572002 |
Description | CAP ALUM 6.8UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860020572002 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 36 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 61.2 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860020672009 | Würth Elektronik | 1.878 | 732-8855-1-ND | kr.0.70000 | Upgrade |
| 860020772009 | Würth Elektronik | 6.229 | 732-8970-1-ND | kr.0.76000 | Upgrade |
| 860160672007 | Würth Elektronik | 1.009 | 732-9585-1-ND | kr.1.01000 | Upgrade |
| 860240672001 | Würth Elektronik | 1.068 | 732-9288-1-ND | kr.0.89000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 50 | kr.0.56420 | kr.28.21 |
| 100 | kr.0.49450 | kr.49.45 |
| 250 | kr.0.43748 | kr.109.37 |
| 500 | kr.0.38040 | kr.190.20 |
| 1.000 | kr.0.36772 | kr.367.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.36772 | kr.735.44 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |


