



UKL1E221MPD | |
|---|---|
DigiKey Part Number | 493-16855-ND |
Manufacturer | |
Manufacturer Product Number | UKL1E221MPD |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1E221MPD Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 400 mA @ 120 Hz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UBT1V221MPD8 | Nichicon | 454 | UBT1V221MPD8-ND | kr.5.90000 | Upgrade |
| UBW1V221MPD | Nichicon | 1.294 | 493-16654-ND | kr.7.69000 | Upgrade |
| UHD1H221MPD | Nichicon | 262 | 493-14469-ND | kr.5.38000 | Upgrade |
| UPM1V221MPD6 | Nichicon | 3.031 | UPM1V221MPD6-ND | kr.5.51000 | Upgrade |
| UPS1H221MPD | Nichicon | 1.296 | 493-15838-ND | kr.5.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.09000 | kr.6.09 |
| 10 | kr.3.85900 | kr.38.59 |
| 50 | kr.2.91780 | kr.145.89 |
| 100 | kr.2.61980 | kr.261.98 |
| 500 | kr.2.10672 | kr.1,053.36 |
| 1.800 | kr.1.82938 | kr.3,292.88 |
| 3.600 | kr.1.71446 | kr.6,172.06 |
| 5.400 | kr.1.65647 | kr.8,944.94 |
| Unit Price without VAT: | kr.6.09000 |
|---|---|
| Unit Price with VAT: | kr.7.61250 |

