



UBT1V221MPD8 | |
|---|---|
DigiKey Part Number | UBT1V221MPD8-ND |
Manufacturer | |
Manufacturer Product Number | UBT1V221MPD8 |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT1V221MPD8 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 395 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 790 mA @ 100 kHz |
Part Status Active | Impedance 94 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.630" (16.00mm) |
Lifetime @ Temp. 5000 Hrs @ 125°C | Mounting Type |
Operating Temperature -40°C ~ 125°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.83000 | kr.5.83 |
| 10 | kr.3.69000 | kr.36.90 |
| 50 | kr.2.78840 | kr.139.42 |
| 200 | kr.2.26400 | kr.452.80 |
| 600 | kr.1.96540 | kr.1,179.24 |
| 1.000 | kr.1.85369 | kr.1,853.69 |
| 2.600 | kr.1.68152 | kr.4,371.95 |
| 5.000 | kr.1.58661 | kr.7,933.05 |
| Unit Price without VAT: | kr.5.83000 |
|---|---|
| Unit Price with VAT: | kr.7.28750 |

