



UBW1V221MPD | |
|---|---|
DigiKey Part Number | 493-16654-ND |
Manufacturer | |
Manufacturer Product Number | UBW1V221MPD |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBW1V221MPD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 395 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 790 mA @ 100 kHz |
Part Status Active | Impedance 94 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.709" (18.00mm) |
Lifetime @ Temp. 2000 Hrs @ 135°C | Mounting Type |
Operating Temperature -55°C ~ 135°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.61000 | kr.7.61 |
| 10 | kr.4.86300 | kr.48.63 |
| 50 | kr.3.71280 | kr.185.64 |
| 100 | kr.3.34820 | kr.334.82 |
| 500 | kr.2.72050 | kr.1,360.25 |
| 1.800 | kr.2.38152 | kr.4,286.74 |
| 3.600 | kr.2.24112 | kr.8,068.03 |
| 5.400 | kr.2.17031 | kr.11,719.67 |
| Unit Price without VAT: | kr.7.61000 |
|---|---|
| Unit Price with VAT: | kr.9.51250 |

